NXP MCXA146VMP, 32 bit ARM Cortex M33, MCXA1 ARM Microcontroller, 48 MHz, 1024kB FLASH, 64-Pin LFBGA
- RS Stock No.:
- 763-093
- Mfr. Part No.:
- MCXA146VMP
- Brand:
- NXP
Get a bulk buy discount
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
$9.99
(exc. GST)
$10.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.99 | - |
| 10 - 49 | $8.09 | 19% |
| 50 - 99 | $6.19 | 38% |
| 100 + | $4.55 | 54% |
*price indicative
- RS Stock No.:
- 763-093
- Mfr. Part No.:
- MCXA146VMP
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MCXA1 | |
| Product Type | ARM Microcontroller | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART, USB | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MCXA1 | ||
Product Type ARM Microcontroller | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART, USB | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The NXP Microcontroller delivers exceptional performance for diverse embedded applications. It provides a powerful solution for engineers seeking low-power operation combined with Advanced peripherals, optimising design for modern edge devices.
Operates at up to 96 MHz for responsive performance
Integrates up to 1024 KB Flash and 128 KB SRAM for extensive storage
Related links
- NXP MCXA156VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
- NXP MCXA145VMP MCXA1 ARM Microcontroller 512kB FLASH, 64-Pin LFBGA
- NXP MCXA144VMP MCXA1 ARM Microcontroller 256kB FLASH, 64-Pin LFBGA
- NXP MCXA156VFT MCXA1 ARM Microcontroller 1024kB FLASH, 48-Pin HVQFN
- NXP MCXA156VLL MCXA1 ARM Microcontroller 1024kB FLASH, 100-Pin LQFP
- NXP MCXA154VMP MCXA1 ARM Microcontroller 256kB FLASH, 64-Pin LFBGA
- NXP MCXA142VLH MCXA1 ARM Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MCXA144VLL MCXA1 ARM Microcontroller 256kB FLASH, 100-Pin LQFP
