NXP MCXA156VFT, 32 bit ARM Cortex M33, MCXA1 ARM Microcontroller, 96 MHz, 1024kB FLASH, 48-Pin HVQFN
- RS Stock No.:
- 763-100
- Mfr. Part No.:
- MCXA156VFT
- Brand:
- NXP
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$6.58
(exc. GST)
$7.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.58 | - |
| 10 - 24 | $6.38 | 3% |
| 25 - 99 | $6.26 | 4% |
| 100 - 499 | $5.35 | 18% |
| 500 + | $5.02 | 23% |
*price indicative
- RS Stock No.:
- 763-100
- Mfr. Part No.:
- MCXA156VFT
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | ARM Microcontroller | |
| Series | MCXA1 | |
| Package Type | HVQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART, USB | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Analogue Comparators | 2 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| ADCs | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type ARM Microcontroller | ||
Series MCXA1 | ||
Package Type HVQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART, USB | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Analogue Comparators 2 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
ADCs 2 | ||
Program Memory Type FLASH | ||
The NXP Microcontroller offers a versatile solution for low-power applications, featuring an ARM Cortex-M0+ core, designed to optimise performance with integrated USB support and a robust set of memory options.
Supports up to 20 channels with a high-resolution 16-bit ADC for precise analog measurements
Offers a range of configurable timers and PWM modules for versatile control options
Related links
- NXP MCXA153VFT MCXA1 ARM Microcontroller 128kB FLASH, 48-Pin HVQFN
- NXP MCXA156VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
- NXP MCXA156VLL MCXA1 ARM Microcontroller 1024kB FLASH, 100-Pin LQFP
- NXP MCXA146VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
- NXP MCXA154VMP MCXA1 ARM Microcontroller 256kB FLASH, 64-Pin LFBGA
- NXP MCXA155VLL MCXA1 ARM Microcontroller 512kB FLASH, 100-Pin LQFP
- NXP MCXA154VPJ MCXA1 ARM Microcontroller 256kB FLASH, 112-Pin VFBGA
- NXP MCXA155VLH MCXA1 ARM Microcontroller 512kB FLASH, 64-Pin LQFP
