NXP MCXA156VMP, 32 bit ARM Cortex M33, MCXA1 ARM Microcontroller, 96 MHz, 1024kB FLASH, 64-Pin LFBGA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.94

(exc. GST)

$7.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.94
10 - 24$6.75
25 - 99$6.60
100 - 499$5.64
500 +$5.28

*price indicative

RS Stock No.:
763-096
Mfr. Part No.:
MCXA156VMP
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MCXA1

Product Type

ARM Microcontroller

Package Type

LFBGA

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

1024kB

Interface Type

I2C, SPI, UART, USB

Maximum Clock Frequency

96MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Analogue Comparators

2

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

ADCs

2

Automotive Standard

No

COO (Country of Origin):
CN
The NXP Microcontroller designed for Advanced applications. It features an Arm Cortex-M33 CPU that operates efficiently at up to 96MHz, facilitating complex computing tasks with ease.

Features Advanced security mechanisms including UUID and read-out protection for enhanced data safety

Designed for low power consumption, with operational modes ranging from Active to Deep Power Down

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy