NXP MCXA145VMP, 32 bit ARM Cortex M33, MCXA1 ARM Microcontroller, 48 MHz, 512kB FLASH, 64-Pin LFBGA
- RS Stock No.:
- 763-092
- Mfr. Part No.:
- MCXA145VMP
- Brand:
- NXP
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$6.34
(exc. GST)
$6.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.34 | - |
| 10 - 24 | $6.14 | 3% |
| 25 - 99 | $6.01 | 5% |
| 100 - 499 | $5.13 | 19% |
| 500 + | $4.83 | 23% |
*price indicative
- RS Stock No.:
- 763-092
- Mfr. Part No.:
- MCXA145VMP
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MCXA1 | |
| Product Type | ARM Microcontroller | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART, USB | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Analogue Comparators | 2 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 2 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MCXA1 | ||
Product Type ARM Microcontroller | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART, USB | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Analogue Comparators 2 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 2 | ||
- COO (Country of Origin):
- CN
The NXP Microcontroller designed to meet diverse application needs. It combines low power consumption with high integration, optimal for engineers focusing on efficient edge computing solutions.
Operates at 96 MHz, ensuring robust performance for various applications
Offers 256 KB Flash and 64 KB SRAM for efficient data management
Supports a variety of peripherals including a 12-bit DAC and multiple ADC channels
Related links
- NXP MCXA146VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
- NXP MCXA144VMP MCXA1 ARM Microcontroller 256kB FLASH, 64-Pin LFBGA
- NXP MCXA154VMP MCXA1 ARM Microcontroller 256kB FLASH, 64-Pin LFBGA
- NXP MCXA156VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
- NXP MCXA155VLH MCXA1 ARM Microcontroller 512kB FLASH, 64-Pin LQFP
- NXP MCXA155VLL MCXA1 ARM Microcontroller 512kB FLASH, 100-Pin LQFP
- NXP MCXA142VLH MCXA1 ARM Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MCXA153VFT MCXA1 ARM Microcontroller 128kB FLASH, 48-Pin HVQFN
