NXP MCXA144VMP, 32 bit ARM Cortex M33, MCXA1 ARM Microcontroller, 48 MHz, 256kB FLASH, 64-Pin LFBGA
- RS Stock No.:
- 763-091
- Mfr. Part No.:
- MCXA144VMP
- Brand:
- NXP
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.31
(exc. GST)
$6.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.31 | - |
| 10 - 24 | $6.13 | 2% |
| 25 - 99 | $6.01 | 4% |
| 100 - 499 | $5.12 | 18% |
| 500 + | $4.79 | 24% |
*price indicative
- RS Stock No.:
- 763-091
- Mfr. Part No.:
- MCXA144VMP
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | ARM Microcontroller | |
| Series | MCXA1 | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | I2C, SPI, UART, USB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 2 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type ARM Microcontroller | ||
Series MCXA1 | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type I2C, SPI, UART, USB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
ADCs 2 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The NXP Microcontroller delivers versatile performance for embedded applications, featuring low power consumption and integrated peripherals to enhance system efficiency and simplicity. Ideal for diverse projects requiring reliable operation in Compact designs.
Operates at a frequency of 96 MHz for robust processing capabilities
Offers 512 KB Flash memory and 96 KB SRAM for ample storage
Related links
- NXP MCXA154VMP MCXA1 ARM Microcontroller 256kB FLASH, 64-Pin LFBGA
- NXP MCXA146VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
- NXP MCXA145VMP MCXA1 ARM Microcontroller 512kB FLASH, 64-Pin LFBGA
- NXP MCXA144VLL MCXA1 ARM Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MCXA142VLH MCXA1 ARM Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MCXA156VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
- NXP MCXA154VPJ MCXA1 ARM Microcontroller 256kB FLASH, 112-Pin VFBGA
- NXP MCXA154VLL MCXA1 ARM Microcontroller 256kB FLASH, 100-Pin LQFP
