NXP MCXA156VLL, 32 bit ARM Cortex M33, MCXA1 ARM Microcontroller, 96 MHz, 1024kB FLASH, 100-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$7.50

(exc. GST)

$8.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.50-
10 - 49$7.273%
50 - 99$7.046%
100 +$6.0818%

*price indicative

RS Stock No.:
763-088
Mfr. Part No.:
MCXA156VLL
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MCXA1

Product Type

ARM Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

1024kB

Interface Type

I2C, SPI, UART, USB

Maximum Clock Frequency

96MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Analogue Comparators

2

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

2

COO (Country of Origin):
CN
The NXP Microcontroller designed for a range of applications, equipped with Advanced features that enhance performance and efficiency in embedded systems. Its architecture facilitates streamlined designs and significant power savings.

Operates at a frequency of 48 MHz, ensuring responsive performance

Offers 256 KB Flash and 64 KB SRAM for substantial memory capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy