Microchip PIC18F57Q84-E/6MXVAO, 8 bit MCU, PIC Microcontroller, 64 MHz, 128kB FLASH, 48-Pin VQFN
- RS Stock No.:
- 644-298
- Mfr. Part No.:
- PIC18F57Q84-E/6MXVAO
- Brand:
- Microchip
Subtotal (1 pack of 2 units)*
$10.10
(exc. GST)
$11.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 304 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $5.05 | $10.10 |
*price indicative
- RS Stock No.:
- 644-298
- Mfr. Part No.:
- PIC18F57Q84-E/6MXVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 13kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| DACs | 8 bit | |
| Number of Programmable I/Os | 44 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7mm | |
| Length | 7mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 6 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 13kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
DACs 8 bit | ||
Number of Programmable I/Os 44 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7mm | ||
Length 7mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 6 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 8-bit MCUs by combining an extensive array of Core Independent Peripherals (CIPs) with Controller Area Network Flexible Data Rate (CAN FD). These cost optimized MCUs contain time-saving CIPs in up to 48-pins with up to 128 KB of flash memory. The family introduces new features and peripherals like the Universal Timer (UTMR) with customization capability, context switching added to the 12-bit ADC with Computation for automating analogue signal analysis for real-time system response.
Data transfers capabilities
User programmable source and destination sizes
Hardware and software triggered data transfers
Related links
- Microchip PIC18F47Q84-E/NHXVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 40-Pin VQFN
- Microchip PIC18F27Q84-E/5NVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q84-E/SSVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F47Q84-E/PTVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F46Q84-E/PTVAO PIC18-Q84 8 Bit Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F47Q83-E/NHXVAO PIC18-Q83 8 Bit Microcontroller 128kB FLASH, 40-Pin VQFN
- Microchip PIC18F27Q43-E/STXVAO PIC18-Q43 8 Bit Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q83-E/SSVAO PIC18-Q83 8 Bit Microcontroller 128kB FLASH, 28-Pin SSOP
