Microchip PIC18F27Q43-E/STXVAO, 8 bit MCU, PIC Microcontroller, 64 MHz, 128kB FLASH, 28-Pin VQFN

Subtotal (1 pack of 2 units)*

$6.74

(exc. GST)

$7.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 454 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$3.37$6.74

*price indicative

RS Stock No.:
644-296
Mfr. Part No.:
PIC18F27Q43-E/STXVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

28

Device Core

MCU

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

DACs

8 Bit

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

44

Maximum Expanded Memory Size

128kB

Maximum Operating Temperature

125°C

Length

7mm

Height

1mm

Standards/Approvals

No

Width

4mm

Minimum Supply Voltage

1.8V

Number of Timers

8

ADCs

12 bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Microcontrollers combines our most popular, versatile and easy to use Core Independent Peripherals with advanced interconnection capabilities that make sophisticated hardware customization effortless. These 28-, 40- and 48-pin devices are equipped with a 12-bit ADC with computation, six 16-bit dual PWMs outputs, six Direct Memory Access channels, eight Configurable Logic Cells (CLCs) and five UARTS. This combination simplifies the creation of customized hardware-based functions to improve system response and reduce code development time for a variety of real-time control applications.

Selectable high/low priority

Fixed interrupt latency of three instruction cycles

Programmable vector table base address

Backwards compatible with previous interrupt capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy