Microchip PIC18F47Q84-E/NHXVAO, 8 bit 8 Bit MCU, PIC18F47Q84 Microcontroller, 64 MHz, 128kB FLASH, 40-Pin VQFN
- RS Stock No.:
- 631-522
- Mfr. Part No.:
- PIC18F47Q84-E/NHXVAO
- Brand:
- Microchip
Subtotal (1 box of 292 units)*
$1,531.83
(exc. GST)
$1,685.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 January 2027
Units | Per unit | Per Box* |
|---|---|---|
| 292 + | $5.246 | $1,531.83 |
*price indicative
- RS Stock No.:
- 631-522
- Mfr. Part No.:
- PIC18F47Q84-E/NHXVAO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F47Q84 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 13kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 44 | |
| DACs | 8 bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 7mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 6 | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F47Q84 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 13kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 44 | ||
DACs 8 bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 7mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 6 | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F47Q84-E/PTVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F27Q84-E/5NVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F57Q84-E/6MXVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 48-Pin VQFN
- Microchip PIC18F27Q84-E/SSVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F46Q84-E/PTVAO PIC18-Q84 8 Bit Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F47Q83-E/NHXVAO PIC18-Q83 8 Bit Microcontroller 128kB FLASH, 40-Pin VQFN
- Microchip PIC18F47Q84-I/NHX PIC18F Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC18F27Q83-E/SSVAO PIC18-Q83 8 Bit Microcontroller 128kB FLASH, 28-Pin SSOP
