Microchip PIC18F27Q83-E/SSVAO, 8 bit 8 Bit MCU, PIC18F27Q83 Microcontroller, 64 MHz, 128kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 631-508
- Mfr. Part No.:
- PIC18F27Q83-E/SSVAO
- Brand:
- Microchip
Subtotal (1 box of 423 units)*
$1,521.53
(exc. GST)
$1,673.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 423 + | $3.597 | $1,521.53 |
*price indicative
- RS Stock No.:
- 631-508
- Mfr. Part No.:
- PIC18F27Q83-E/SSVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F27Q83 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 13kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 8 bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 44 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 8 | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F27Q83 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 13kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 8 bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 44 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 8 | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip 8 bit MCUs expands by combining an extensive array of Core Independent Peripherals (CIPs) with Controller Area Network (CAN). These cost optimized MCUs contain time-saving CIPs in up to 48-pins with up to 128 KB of flash memory. The family introduces new features and peripherals like the Universal Timer (UTMR) with customization capability; context switching added to the 12-bit ADC with Computation for automating analogue signal analysis for real-time system response.
128 level deep hardware stack
Low current power on reset
Configurable power up timer
Brown out reset
Low power BOR option
Windowed watchdog timer
C Compiler optimized RISC architecture
Related links
- Microchip PIC18F47Q83-E/NHXVAO PIC18-Q83 8 Bit Microcontroller 128kB FLASH, 40-Pin VQFN
- Microchip PIC18F26Q83-E/5NVAO PIC18-Q83 8 Bit Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q84-E/SSVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F25Q10-E/SSVAO PIC18F24/25Q10 8 Bit Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F26Q83-E/SSVAO 64 MHz 28-Pin SSOP
- Microchip PIC18F24Q10-E/SSVAO PIC18F24/25Q10 8 Bit Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F26Q10-E/SSVAO PIC18F26/45/46Q10 8 Bit Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC16F15354-E/SSVAO PIC16(L)F15354/55 8 Bit Microcontroller 7kB FLASH, 28-Pin SSOP
