Microchip PIC18F27Q84-E/SSVAO, 8 bit 8 Bit MCU, PIC18F27Q84 Microcontroller, 64 MHz, 128kB FLASH, 28-Pin SSOP

Subtotal (1 box of 376 units)*

$1,430.30

(exc. GST)

$1,573.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
376 +$3.804$1,430.30

*price indicative

RS Stock No.:
631-510
Mfr. Part No.:
PIC18F27Q84-E/SSVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F27Q84

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

13kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

44

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

1 x 8 Bit

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Number of Timers

6

Program Memory Type

FLASH

ADCs

12 bit

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
TH
The Microchip PIC18-Q84 microcontroller family features a Controller Area Network (CAN), Serial Peripheral Interface (SPI), Inter-Integrated Circuit (I2C), and two Universal Asynchronous Receiver Transmitters (UARTs), can handle a wide range of wired and wireless communication protocols for intelligent applications. Combined with the Core Independent Peripherals (CIPs) integration capabilities, this capacity enables functions for motor control, power supply, sensor, signal and user interface applications. Additionally, this family includes a 12-bit Analog-to-Digital Converter (ADC) with Computation and Context Switching extensions for automated signal analysis to reduce the complexity of the application.

128 level deep hardware stack

Low current power on reset

Configurable power up timer

Brown out reset

Low power BOR option

Windowed watchdog timer

C Compiler optimized RISC architecture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy