Microchip PIC18F46Q84-E/PTVAO, 8 bit 8 Bit MCU, PIC18F46Q84 Microcontroller, 64 MHz, 64kB FLASH, 44-Pin TQFP

Subtotal (1 box of 480 units)*

$1,945.44

(exc. GST)

$2,139.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
480 +$4.053$1,945.44

*price indicative

RS Stock No.:
631-518
Mfr. Part No.:
PIC18F46Q84-E/PTVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F46Q84

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

13kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

8 bit

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

12 bit

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip 8 bit MCUs expands by combining an extensive array of Core Independent Peripherals (CIPs) with Controller Area Network Flexible Data Rate (CAN FD). These cost optimized MCUs contain time-saving CIPs in up to 48-pins with up to 128 KB of flash memory. The family introduces new features and peripherals like the Universal Timer (UTMR) with customization capability; context switching added to the 12-bit ADC with Computation for automating analogue signal analysis for real-time system response.

Data transfers capabilities

User programmable source and destination sizes

Hardware and software triggered data transfers

Fixed interrupt latency of three instruction cycles

Programmable vector table base address

Backwards compatible with previous interrupt capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy