Microchip PIC18F26Q83-E/SSVAO, 8 bit 8 Bit MCU, PIC18F26Q83 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SSOP

Subtotal (1 box of 470 units)*

$1,466.87

(exc. GST)

$1,613.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
470 +$3.121$1,466.87

*price indicative

RS Stock No.:
631-507
Mfr. Part No.:
PIC18F26Q83-E/SSVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F26Q83

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

8 bit

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

ADCs

12 bit

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip 8-bit MCUs expands by combining an extensive array of Core Independent Peripherals (CIPs) with Controller Area Network (CAN). These cost optimized MCUs contain time-saving CIPs in up to 48-pins with up to 128 KB of flash memory. The family introduces new features and peripherals like the Universal Timer (UTMR) with customization capability; context switching added to the 12-bit ADC with Computation for automating analogue signal analysis for real-time system response.

IEC 60730 Class B library

ISO 26262 FMEDA

ISO 26262 Safety Manual

Data transfers capabilities

User programmable source and destination sizes

Hardware and software triggered data transfers

MPLAB XC8 Functional Safety Pro compiler

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy