Microchip PIC18F26Q10-E/SSVAO, 8 bit 8 Bit MCU, PIC18F26Q10 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SSOP

Subtotal (1 box of 611 units)*

$1,555.00

(exc. GST)

$1,710.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
611 +$2.545$1,555.00

*price indicative

RS Stock No.:
631-502
Mfr. Part No.:
PIC18F26Q10-E/SSVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F26Q10

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

3615bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

36

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

1 x 5 Bit

Maximum Operating Temperature

125°C

Length

6mm

Height

900μm

Standards/Approvals

No

Width

6mm

Minimum Supply Voltage

1.8V

Number of Timers

7

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

10 Bit

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip Microcontrollers feature analogue, core independent, and communication peripherals for a wide range of general purpose and low-power applications. These microcontroller devices are equipped with a 10-bit ADC with Computation (ADCC) automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. They also offer a set of core independent peripherals such as Complementary Waveform Generator (CWG), Windowed Watchdog Timer (WWDT), Cyclic Redundancy Check (CRC)/Memory Scan, Zero-Cross Detect (ZCD), Configurable Logic Cell (CLC), and Peripheral Pin Select (PPS), providing increased design flexibility and lower system cost.

C Compiler optimized RISC architecture

Programmable 2 level interrupt priority

31 level deep hardware stack

Three 8 bit timers with hardware limit timer

Four 16 bit timers

Low current power on reset

Power up timer

Brown out reset

Low power BOR option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy