Microchip PIC18F26Q83-E/5NVAO, 8 bit 8 Bit MCU, PIC18F26Q83 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin VQFN
- RS Stock No.:
- 631-506
- Mfr. Part No.:
- PIC18F26Q83-E/5NVAO
- Brand:
- Microchip
Subtotal (1 box of 488 units)*
$1,540.13
(exc. GST)
$1,694.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 488 + | $3.156 | $1,540.13 |
*price indicative
- RS Stock No.:
- 631-506
- Mfr. Part No.:
- PIC18F26Q83-E/5NVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F26Q83 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 8192bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| DACs | 8 bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 44 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 8 | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F26Q83 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 8192bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
DACs 8 bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 44 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 8 | ||
ADCs 12 bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 8-bit MCUs expands by combining an extensive array of Core Independent Peripherals (CIPs) with Controller Area Network (CAN). These cost optimized MCUs contain time-saving CIPs in up to 48-pins with up to 128 KB of flash memory. The family introduces new features and peripherals like the Universal Timer (UTMR) with customization capability; context switching added to the 12-bit ADC with Computation for automating analogue signal analysis for real-time system response.
IEC 60730 Class B library
ISO 26262 FMEDA
ISO 26262 Safety Manual
Data transfers capabilities
User programmable source and destination sizes
Hardware and software triggered data transfers
MPLAB XC8 Functional Safety Pro compiler
Related links
- Microchip PIC18F47Q83-E/NHXVAO PIC18-Q83 8 Bit Microcontroller 128kB FLASH, 40-Pin VQFN
- Microchip PIC18F27Q83-E/SSVAO PIC18-Q83 8 Bit Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27Q84-E/5NVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F26Q83-E/SSVAO 64 MHz 28-Pin SSOP
- Microchip PIC16F15354-E/5NVAO PIC16(L)F15354/55 8 Bit Microcontroller 7kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q43-E/STXVAO PIC18-Q43 8 Bit Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F57Q84-E/6MXVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 48-Pin VQFN
- Microchip PIC18F47Q84-E/NHXVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 40-Pin VQFN
