Microchip PIC16F18854-E/SSVAO, 8 bit 8 Bit MCU, PIC16F18854 Microcontroller, 32 MHz, 7kB FLASH, 28-Pin SSOP

Subtotal (1 box of 517 units)*

$1,555.14

(exc. GST)

$1,710.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
517 +$3.008$1,555.14

*price indicative

RS Stock No.:
631-331
Mfr. Part No.:
PIC16F18854-E/SSVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F18854

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Number of Programmable I/Os

25

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

ADCs

1 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC Architecture

Number of Timers

7

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip Microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications. The family features the CRC/SCAN, HLT and Windowed WDT to support customers looking to add safety to their application. Additionally, this family includes up to 56 KB of Flash memory, along with a 10-bit ADC with Computation for automated signal analysis to reduce the complexity of the application.

Data signal modulator

Zero cross detect

Cyclical redundancy check

Windowed watchdog timer

Peripheral pin select

Programmable brown out reset

In circuit serial programming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy