Microchip PIC16F15243-E/SSVAO, 8 bit 8 Bit MCU, PIC16F15243 Microcontroller, 32 MHz, 3.5kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 631-487
- Mfr. Part No.:
- PIC16F15243-E/SSVAO
- Brand:
- Microchip
Subtotal (1 box of 1139 units)*
$1,469.31
(exc. GST)
$1,617.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1139 + | $1.29 | $1,469.31 |
*price indicative
- RS Stock No.:
- 631-487
- Mfr. Part No.:
- PIC16F15243-E/SSVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F15243 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Interface Type | SPI, I2C, EUSART | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2048bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 35 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F15243 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Interface Type SPI, I2C, EUSART | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2048bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 35 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TH
The Microchip PIC16F152 microcontroller family has a suite of digital and analogue peripherals that enable cost sensitive sensor and real time control applications. The family includes a 10 bit Analog to Digital Converter, Peripheral Pin Select, Memory Access Partition to support users in data protection and bootloader applications, Device Information Area that stores Fixed Voltage Reference offset values to help improve ADC accuracy, digital communication peripherals, timers and waveform generators. This small form factor device is well suited for low cost sensor and control applications.
C Compiler optimized RISC architecture
16 level deep hardware stack
Low current power ON reset
Configurable power up timer
Brown out reset
Watchdog timer
Programmable code protection and write protection
Related links
- Microchip PIC16F15213-E/MFVAO PIC16F152 8 Bit Microcontroller 3.5kB FLASH, 8-Pin DFN
- Microchip PIC16F15223-E/SLVAO PIC16F152 8 Bit Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F15213-E/SNVAO PIC16F152 8 Bit Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC18F27Q84-E/SSVAO PIC18-Q84 8 Bit Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC16F18854-E/SSVAO PIC16(L)F18854 8 Bit Microcontroller 7kB FLASH, 28-Pin SSOP
- Microchip PIC18F25Q10-E/SSVAO PIC18F24/25Q10 8 Bit Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F26Q83-E/SSVAO 64 MHz 28-Pin SSOP
- Microchip PIC18F26Q10-E/SSVAO PIC18F26/45/46Q10 8 Bit Microcontroller 64kB FLASH, 28-Pin SSOP
