Microchip PIC16F15213-E/MFVAO, 8 bit 8 Bit MCU, PIC16F15213 Microcontroller, 32 MHz, 3.5kB FLASH, 8-Pin DFN

Subtotal (1 box of 1560 units)*

$1,556.88

(exc. GST)

$1,712.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1560 +$0.998$1,556.88

*price indicative

RS Stock No.:
631-477
Mfr. Part No.:
PIC16F15213-E/MFVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F15213

Product Type

Microcontroller

Package Type

DFN

Mount Type

Surface

Pin Count

8

Device Core

8 Bit MCU

Data Bus Width

8bit

Interface Type

SPI, I2C, EUSART

Program Memory Size

3.5kB

Maximum Clock Frequency

32MHz

RAM Size

2048bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

44

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Number of Timers

3

Program Memory Type

FLASH

ADCs

10 bit

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip PIC16F152 microcontroller family has a suite of digital and analogue peripherals that enable cost sensitive sensor and real time control applications. The family includes a 10 bit Analog to Digital Converter, Peripheral Pin Select, Memory Access Partition to support users in data protection and bootloader applications, Device Information Area that stores Fixed Voltage Reference offset values to help improve ADC accuracy, digital communication peripherals, timers and waveform generators. This small form factor device is well suited for low cost sensor and control applications.

C Compiler optimized RISC architecture

16 level deep hardware stack

Low current power ON reset

Configurable power up timer

Brown out reset

Watchdog timer

Programmable code protection and write protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy