STMicroelectronics Breakout Board Embedding The VL53L4ED Time-Of-Flight High Accuracy Proximity Sensor with Extended
- RS Stock No.:
- 328-780
- Mfr. Part No.:
- SATEL-VL53L4ED
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$39.54
(exc. GST)
$43.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.54 |
*price indicative
- RS Stock No.:
- 328-780
- Mfr. Part No.:
- SATEL-VL53L4ED
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Breakout Board | |
| Kit Name | Breakout Board Embedding The VL53L4ED Time-Of-Flight High Accuracy Proximity Sensor with Extended Temperature Capability | |
| Technology | Development Tool | |
| Processor Family Name | STM32 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Breakout Board | ||
Kit Name Breakout Board Embedding The VL53L4ED Time-Of-Flight High Accuracy Proximity Sensor with Extended Temperature Capability | ||
Technology Development Tool | ||
Processor Family Name STM32 | ||
Standards/Approvals RoHS | ||
The STMicroelectronics Breakout Boards are convenient for integration into your devices. Each board features a perforated PCB section housing the VL53L4ED module, allowing developers to easily break off the mini-PCB and use it in 3.3 V supply applications via flying wires. This design significantly simplifies the integration process, enabling seamless incorporation of them into development and evaluation devices due to their compact size.
From 0 to 1300 mm with full field of view
Effective sensor temperature range of -40 degree C to 105 degree C
Up to 400 mm ranging under 100 klux
Short distance linearity down to 1 mm
Two breakout boards available in the package
Related links
- STMicroelectronics Time-of-Flight High Accuracy Proximity Sensor Expansion Board Proximity Expansion Board for VL53L4ED
- STMicroelectronics SATEL-VL53L7 FlightSense Breakout Board SATEL-VL53L7
- STMicroelectronics Time-of-Flight Ranging Sensor with Multi Object Detection and Programming FoV Expansion Board Based
- STMicroelectronics VL53L4ED Proximity Sensor IC 800 mm 2.7 V 3.4 V 12 Optical LGA16
- Honeywell MPR Series Sensor Mounted on a Breakout Board Breakout Board
- Intelligent Display Solutions IDB-CI064-4021-XX-01 Breakout Board LCD Breakout Board for CI064-4021-xx series of LCD 128
- Intelligent Display Solutions IDB-CI064-4001-XX-02 Breakout Board LCD Breakout Board for CI064-4001-xx 2x16 Alphanumeric
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
