Intelligent Display Solutions IDB-CI064-4001-XX-02 Breakout Board LCD Breakout Board for CI064-4001-xx 2x16 Alphanumeric
- RS Stock No.:
- 134-8657
- Mfr. Part No.:
- IDB-CI064-4001-XX-02
- Brand:
- Intelligent Display Solutions
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$11.56
(exc. GST)
$12.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.56 | - |
| 10 - 99 | $11.09 | 4% |
| 100 + | $10.63 | 8% |
*price indicative
- RS Stock No.:
- 134-8657
- Mfr. Part No.:
- IDB-CI064-4001-XX-02
- Brand:
- Intelligent Display Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Display Solutions | |
| Product Type | Display Board | |
| Display Technology | LCD | |
| Kit Name | Breakout Board | |
| For Use With | CI064-4001-xx 2x16 Alphanumeric Display | |
| Kit Classification | Breakout Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Intelligent Display Solutions | ||
Product Type Display Board | ||
Display Technology LCD | ||
Kit Name Breakout Board | ||
For Use With CI064-4001-xx 2x16 Alphanumeric Display | ||
Kit Classification Breakout Board | ||
Standards/Approvals RoHS | ||
CI064-4001-xx LCD Breakout Board
The IDS Breakout Board for the CI064-4001-xx series of LCD 2x16 Alphanumeric Displays provides a simple means of connectivity. The board breaks out the 0.5 mm termination of the display into a standard 0.1 (2.54 mm) pitch header for easy access to the display.
IDS LCD Display Development Kits & Accessories
Related links
- Intelligent Display Solutions IDB-CI064-4021-XX-01 Breakout Board LCD Breakout Board for CI064-4021-xx series of LCD 128
- Intelligent Display Solutions CI064-4001-39 CI064-4001-xx Alphanumeric LCD Display 2 Rows by 16
- Intelligent Display Solutions CI064-4001-31 CI064-4001-xx Alphanumeric LCD Display 2 Rows by 16
- Intelligent Display Solutions CI064-4001-34 CI064-4001-xx Alphanumeric LCD Display 2 Rows by 16
- Intelligent Display Solutions CI064-4001-25 CI064-4001-xx Alphanumeric LED LCD Monochrome Display 2 x
- Intelligent Display Solutions CI064-4001-43 CI064-4001-xx Alphanumeric LCD Display Green 2 Rows
- Intelligent Display Solutions CI064-4021-02 Graphic LCD Display Transmissive
- Intelligent Display Solutions CI064-4021-14 Graphic LCD Display Transflective
