NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
- RS Stock No.:
- 723-888
- Mfr. Part No.:
- NHD-FFC33
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
$24.09
(exc. GST)
$26.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.09 | - |
| 10 - 49 | $21.20 | 11% |
| 50 - 99 | $19.04 | 20% |
| 100 + | $16.39 | 31% |
*price indicative
- RS Stock No.:
- 723-888
- Mfr. Part No.:
- NHD-FFC33
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| For Use With | 33 Pin FFC | |
| Product Type | Development Board | |
| Interface Type | FFC | |
| Kit Contents | Board | |
| Standards/Approvals | UL | |
| Kit Name | Breakout Board | |
| Series | NHD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
For Use With 33 Pin FFC | ||
Product Type Development Board | ||
Interface Type FFC | ||
Kit Contents Board | ||
Standards/Approvals UL | ||
Kit Name Breakout Board | ||
Series NHD | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Breakout Board streamlines your development process by converting intricate 0.7 millimetre pitch connections into stable 2.54 millimetre through-holes. This Newhaven Display tool is engineered to save time during prototyping while maintaining high signal integrity across all thirty three pins.
Compact 52 millimetre by 20 millimetre outline for space saving
Integrated 3.5 millimetre mounting holes for secure project attachment
Large 2.54 millimetre pitch holes facilitate easy header soldering
Related links
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.69 Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.45 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.5 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.27 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Controller Board
- NEWHAVEN DISPLAY INTERNATIONAL Adapter Board
- NEWHAVEN DISPLAY INTERNATIONAL 40-pin TFT Breakout
