STMicroelectronics SATEL-VL53L7 FlightSense Breakout Board SATEL-VL53L7
- RS Stock No.:
- 637-715
- Mfr. Part No.:
- SATEL-VL53L7
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$51.67
(exc. GST)
$56.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $51.67 | - |
| 5 + | $50.66 | 1% |
*price indicative
- RS Stock No.:
- 637-715
- Mfr. Part No.:
- SATEL-VL53L7
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Breakout Board | |
| Kit Name | SATEL-VL53L7 | |
| Technology | FlightSense | |
| Processor Family Name | STM32 | |
| Processor Type | Multizone Ranging Sensor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Breakout Board | ||
Kit Name SATEL-VL53L7 | ||
Technology FlightSense | ||
Processor Family Name STM32 | ||
Processor Type Multizone Ranging Sensor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics SATEL-VL53L7 package includes two breakout boards, which can be easily integrated into the customer's devices. The PCB section that embeds the VL53L7 series Time-of-Flight sensor module is perforated. The developers can then break off the mini-PCB and use it in a 3.3 V supply application via flying wires. The VL53L7CX is an 8x8 multizone, ToF ranging sensor. Based on STMicroelectronics FlightSense technology, the sensor is designed to provide accurate ranging up to 350 cm with a 90° diagonal FoV. The VL53L7CH is the perfect Time-of-Flight sensor enabling AI applications, with ultra wide 90° diagonal FoV and low-power consumption.
Breakout boards based on the VL53L7 series for STM32 Nucleo
VL53L7CX Time-of-Flight (ToF) 8x8 multizone ranging sensor with 90 degrees FoV
VL53L7CH Artificial intelligence enabler, Time-of-Flight (ToF) 8x8 multizone sensor with 90 degrees FoV
Divisible board that can be used as a mini-PCB breakout board, easy to integrate into the customer's device
Two breakout boards available in the package
Compatible with X-NUCLEO-53L7A1
Related links
- STMicroelectronics SATEL ToF Sensor Evaluation Board VL53L4CD
- STMicroelectronics Breakout Board Embedding The VL53L4ED Time-Of-Flight High Accuracy Proximity Sensor with Extended
- STMicroelectronics SATEL ToF Sensor Evaluation Board VL53L4CX
- STMicroelectronics VD6283TX-SATEL Evaluation Board for VD6283
- STMicroelectronics Gesture Sensor Satellite Board for VL53L0X
- Honeywell MPR Series Sensor Mounted on a Breakout Board Breakout Board
- NeoCortec FWNCxxxx Breakout board NC1000-8 Wireless mesh network Breakout Board for Adafruit Feather 2.4 GHz FWNC1000C-8
- Intelligent Display Solutions IDB-CI064-4021-XX-01 Breakout Board LCD Breakout Board for CI064-4021-xx series of LCD 128
