STMicroelectronics Time-of-Flight High Accuracy Proximity Sensor Expansion Board Proximity Expansion Board for VL53L4ED
- RS Stock No.:
- 328-781
- Mfr. Part No.:
- X-NUCLEO-53L4A3
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$57.14
(exc. GST)
$62.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.14 |
*price indicative
- RS Stock No.:
- 328-781
- Mfr. Part No.:
- X-NUCLEO-53L4A3
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity | |
| Featured Device | VL53L4ED | |
| For Use With | Arduino | |
| Kit Classification | Expansion Board | |
| Standards/Approvals | RoHS, CE, UKCA | |
| Kit Name | Time-of-Flight High Accuracy Proximity Sensor Expansion Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity | ||
Featured Device VL53L4ED | ||
For Use With Arduino | ||
Kit Classification Expansion Board | ||
Standards/Approvals RoHS, CE, UKCA | ||
Kit Name Time-of-Flight High Accuracy Proximity Sensor Expansion Board | ||
The STMicroelectronics Expansion Board for any STM32 Nucleo board equipped with the Arduino R3 connectors. It provides a complete evaluation kit that allows you to learn, evaluate, and develop applications using the VL53L4ED Time-of-Flight high-accuracy proximity sensor with extended temperature capability. The expansion board is delivered with a cover glass holder in which you can fit three different spacers of 0.25, 0.5, and 1 mm height below the cover glass to simulate various air gaps.
Accurate absolute ranging distance
Effective sensor temperature range from -40 to 105 degree C
Two different cover glasses to protect the sensor from dust
RoHS and CE compliant
UKCA compliant
Related links
- STMicroelectronics Breakout Board Embedding The VL53L4ED Time-Of-Flight High Accuracy Proximity Sensor with Extended
- STMicroelectronics Evaluation Board Expansion Board for X-NUCLEO-53L4A3 Arduino
- STMicroelectronics Time-of-Flight Ranging Sensor with Multi Object Detection and Programming FoV Expansion Board Based
- STMicroelectronics STM32 NUCLEO Carbon Dioxide Gas Sensor Expansion Board
- STMicroelectronics X-NUCLEO-IKS02A1 Industrial motion MEMS sensor Expansion board, Arduino Compatible Board
- STMicroelectronics Gesture Sensor Expansion Board for VL53L0X
- STMicroelectronics ST Eval Board X-NUCLEO-53L4A2 ToF Sensor Expansion Board for VL53L4CX STM32
- STMicroelectronics PIR Sensor Expansion Board for Murata IRA-E700ST0 STM32 Nucleo
