Honeywell Technologies MPR Series Sensor Mounted on a Breakout Board Breakout Board
- RS Stock No.:
- 197-6902
- Distrelec Article No.:
- 304-58-839
- Mfr. Part No.:
- MPRLS0025PA00001AB
- Brand:
- Honeywell Technologies
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 197-6902
- Distrelec Article No.:
- 304-58-839
- Mfr. Part No.:
- MPRLS0025PA00001AB
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Sensor Development Tool | |
| Kit Classification | Breakout Board | |
| Standards/Approvals | RoHS | |
| Kit Name | MPR Series Sensor Mounted on a Breakout Board | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Sensor Development Tool | ||
Kit Classification Breakout Board | ||
Standards/Approvals RoHS | ||
Kit Name MPR Series Sensor Mounted on a Breakout Board | ||
- COO (Country of Origin):
- CN
The Microchips MPR series is a very small piezo resistive silicon breakout board 0 psi to 15 psi absolute sensor, which offers a digital output for reading pressure over the specified full scale pressure span and temperature range. It is used for a digital output for reading pressure over the specified full scale pressure span and temperature range.
IoT ready interface
Stainless steel pressure port
Compatible with a variety of liquid media
Absolute and gage pressure types
Compensated temperature range: 0ºC to 50ºC [32ºF to 122ºF]
REACH and RoHS compliant
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
board for easy evaluation and testing
Ultra-low power consumption
Related links
- Honeywell MPR Series Sensor Mounted on a Breakout Board Breakout Board
- Microchip Touch Bridge Breakout Board EV96R35A
- SNOC Breakout Board LoRaWan & Sigfox Integrated Circuit Board + 1/2 Wave Antenna SigFox Software Library for IOT
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
- Honeywell MPR Series Pressure Sensor Absolute Reading 1 psi
- Honeywell MPR Series Pressure Sensor Gauge Reading 400 mbar
- Honeywell MPR Series Pressure Sensor Gauge Reading 30 psi
- Honeywell MPR Series Pressure Sensor Absolute Reading 25 psi
