Brand-Rex mikroBoard for PIC 80-Pin with PIC18F8520 MCU Board MIKROE-707
- RS Stock No.:
- 122-106
- Mfr. Part No.:
- MIKROE-707
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-106
- Mfr. Part No.:
- MIKROE-707
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Board | |
| Kit Name | mikroBoard for PIC 80-Pin with PIC18F8520 | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Part Number | Mikroe-707 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Board | ||
Kit Name mikroBoard for PIC 80-Pin with PIC18F8520 | ||
Technology MCU | ||
Device Core PIC | ||
Processor Part Number Mikroe-707 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE mikroBoard for PIC 80-pin with PIC18F8520 is a sophisticated miniature development tool designed for versatility and ease of use. This cutting-edge board combines a microcontroller, programmer, and small proto board, facilitating seamless integration with the UNI-DS6 development system. Ideal for seasoned engineers and hobbyists alike, it empowers users to bring their innovative ideas to life effortlessly. With convenient USB supply voltage, this development tool eliminates the need for bulky power sources, enhancing portability and efficiency. The mikroBoard is meticulously crafted to support a range of applications, ensuring that developers can experiment, prototype, and refine their projects with confidence and precision.
Portability and integration improved with compact design
Easy transport and integration with space-efficient design
Streamlined design supports portability and integration
Convenient handling and installation with compact form
Simplifies project integration with portable design
Related links
- Brand-Rex mikroBoard for PIC 40-Pin with PIC18F4520 USB Board MIKROE-1029
- Brand-Rex MikroBoard for 8051 40-Pin with AT89S8253 MCU Board MIKROE-703
- Brand-Rex mikroBoard for dsPIC with dsPIC30F6014A MCU Board MIKROE-705
- Brand-Rex mikroBoard for AVR with ATmega128 MCU Board MIKROE-706
- Brand-Rex MCU Card 7 for PIC PIC18F87J50 MCU Development Board MIKROE-4009
- Brand-Rex MCU Card for PIC PIC18F96J94 MCU Development Board MIKROE-4608
- Brand-Rex MikroBoard for ARM 144-Pin USB Board MIKROE-650
- Brand-Rex MikroBoard for ARM 64-Pin USB Board MIKROE-649
