Brand-Rex mikroBoard for AVR with ATmega128 MCU Board MIKROE-706
- RS Stock No.:
- 122-102
- Mfr. Part No.:
- MIKROE-706
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-102
- Mfr. Part No.:
- MIKROE-706
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Board | |
| Kit Name | mikroBoard for AVR with ATmega128 | |
| Technology | MCU | |
| Device Core | AVR | |
| Processor Part Number | Mikroe-706 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Board | ||
Kit Name mikroBoard for AVR with ATmega128 | ||
Technology MCU | ||
Device Core AVR | ||
Processor Part Number Mikroe-706 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE mikroBoard for AVR with ATmega128 is an innovative miniature development tool designed for simplicity and efficiency. Integrating a microcontroller, a programmer, and a compact proto board, it caters to both budding developers and seasoned engineers. With two 2x40 female headers, it allows seamless connections to the UNI-DS6 development system, enabling users to prototype and test their projects with ease. Its on-board programming simplifies the development process, making it an ideal choice for educational and professional applications alike. The mikroBoard's thoughtful design ensures that you can dive straight into your projects without the hassle of complicated setups, providing a streamlined experience tailored for rapid development and learning.
Space-efficient design perfect for compact projects
Hassle-free setup with user-friendly on-board programming
Reliable performance with integrated microcontroller
Compatible with UNI-DS6 for added versatility
Suitable for educational and professional applications
Related links
- Brand-Rex mikroBoard for PIC 80-Pin with PIC18F8520 MCU Board MIKROE-707
- Brand-Rex mikroBoard for dsPIC with dsPIC30F6014A MCU Board MIKROE-705
- Brand-Rex MikroBoard for 8051 40-Pin with AT89S8253 MCU Board MIKROE-703
- Brand-Rex AVR-Ready2 Board MCU Board MIKROE-417
- Brand-Rex mikroXMEGA Board MCU Board MIKROE-580
- Brand-Rex MikroBoard for ARM 144-Pin USB Board MIKROE-650
- Brand-Rex MCU Development Board MIKROE-4007
- Brand-Rex MCU Development Board MIKROE-4030
