Brand-Rex MCU Card for PIC PIC18F96J94 MCU Development Board MIKROE-4608
- RS Stock No.:
- 106-974
- Mfr. Part No.:
- MIKROE-4608
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-974
- Mfr. Part No.:
- MIKROE-4608
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | MCU Card for PIC PIC18F96J94 | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4608 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name MCU Card for PIC PIC18F96J94 | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4608 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU Card for PIC18F96J94 is an innovative solution designed to enhance the versatility and efficiency of your development projects. With its advanced plug & play design, it ensures seamless integration with any compatible development board, simplifying the microcontroller replacement process. This card supports a wide range of microcontroller units, allowing developers to experiment without the constraints of pin configurations. The dual 168-pin mezzanine connectors offer exceptional support for high pin-count MCUs, making this MCU Card an essential tool for any engineer looking to streamline their design process. Whether you are prototyping or developing a final product, this card provides unmatched reliability and ease of use.
Effortless microcontroller installation with standardised design
Compatible with various development boards
Supports high pin count MCUs for projects
Facilitates rapid prototyping with minimal setup
Reduces complexity with plug and play functionality
Related links
- Brand-Rex MCU Card for PIC PIC18F97J94 MCU Development Board MIKROE-4006
- Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
- Brand-Rex MCU Card 3 for PIC PIC18F97J60 MCU Development Board MIKROE-4008
- Brand-Rex MCU Card 7 for PIC PIC18F87J50 MCU Development Board MIKROE-4009
- Brand-Rex MCU CARD 2 for PIC PIC18F86K90 MCU Development Board MIKROE-4031
- Brand-Rex MCU Card 2 for PIC PIC18F86J15 MCU Development Board MIKROE-4099
