Brand-Rex mikroBoard for PIC 40-Pin with PIC18F4520 USB Board MIKROE-1029
- RS Stock No.:
- 122-105
- Mfr. Part No.:
- MIKROE-1029
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-105
- Mfr. Part No.:
- MIKROE-1029
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Board | |
| Kit Name | mikroBoard for PIC 40-Pin with PIC18F4520 | |
| Technology | USB | |
| Device Core | PIC | |
| Processor Part Number | Mikroe-1029 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Board | ||
Kit Name mikroBoard for PIC 40-Pin with PIC18F4520 | ||
Technology USB | ||
Device Core PIC | ||
Processor Part Number Mikroe-1029 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE mikroBoard for PIC is an innovative development platform engineered for versatility and convenience. Designed for use with the PIC18F4520 microcontroller from Microchip, it offers an integrated on-board programmer with ICD support, ensuring a seamless development experience. Powered via USB, this 40-pin board is ideal for both novice and experienced developers, providing a solid foundation for various applications. With its robust power regulation and easy programming capabilities, the mikroBoard enhances productivity and streamlines the design process. This board is not just a tool but a gateway to creativity and exploration in embedded systems.
deal for beginners and experienced developers
Integrated programmer simplifies coding process
Compact 40-pin design for easy integration
USB-powered for portability
Regulated 5V power supply ensures stability
Supports wide range of applications
Related links
- Brand-Rex mikroBoard for PIC 80-Pin with PIC18F8520 MCU Board MIKROE-707
- Brand-Rex MikroBoard for ARM 64-Pin USB Board MIKROE-649
- Brand-Rex MikroBoard for ARM 144-Pin USB Board MIKROE-650
- Brand-Rex MikroBoard for 8051 40-Pin with AT89S8253 MCU Board MIKROE-703
- Brand-Rex Fusion for PIC v8 over USB-C Development Board MIKROE-5331
- Brand-Rex Fusion for PIC v8 with PIC24EP512GU814 over USB-C Development Board MIKROE-5332
- Brand-Rex mikroBoard for dsPIC with dsPIC30F6014A MCU Board MIKROE-705
- Brand-Rex mikroBoard for AVR with ATmega128 MCU Board MIKROE-706
