Brand-Rex MikroBoard for ARM 144-Pin USB Board MIKROE-650
- RS Stock No.:
- 122-099
- Mfr. Part No.:
- MIKROE-650
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-099
- Mfr. Part No.:
- MIKROE-650
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Board | |
| Kit Name | MikroBoard for ARM 144-Pin | |
| Technology | USB | |
| Device Core | ARM | |
| Processor Part Number | Mikroe-650 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Board | ||
Kit Name MikroBoard for ARM 144-Pin | ||
Technology USB | ||
Device Core ARM | ||
Processor Part Number Mikroe-650 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE mikroBoard for ARM 144-pin is designed for versatility and ease of use, seamlessly connecting to the EasyARM v6 development system or functioning independently as a stand-alone device. With its robust ARM architecture, this board provides a reliable platform for developing and testing various applications. Users can take full advantage of the Bootloader programming feature, facilitating straightforward and efficient program uploads. The board's supply voltage via USB ensures convenient power management, making it an ideal companion for both hobbyists and professionals. Its streamlined design and comprehensive documentation allow for rapid integration into projects, ensuring that users can focus on innovation rather than technical hurdles.
EasyARM v6 compatibility for flexible use
Can function as a standalone device
Robust ARM architecture operation
Simplified programming with Bootloader feature
Convenient USB supply voltage for power management
Suitable for both professional and hobbyist use
Related links
- Brand-Rex MikroBoard for ARM 64-Pin USB Board MIKROE-649
- Brand-Rex mikroBoard for PIC 40-Pin with PIC18F4520 USB Board MIKROE-1029
- Brand-Rex mikroBoard for PIC 80-Pin with PIC18F8520 MCU Board MIKROE-707
- Brand-Rex MikroBoard for 8051 40-Pin with AT89S8253 MCU Board MIKROE-703
- Brand-Rex mikroBoard for dsPIC with dsPIC30F6014A MCU Board MIKROE-705
- Brand-Rex mikroBoard for AVR with ATmega128 MCU Board MIKROE-706
- Brand-Rex UNI-DS v8 Over USB-C USB Development Board MIKROE-5305
- Brand-Rex EasyPIC v8 Over USB-C USB Development Board MIKROE-5314
