Brand-Rex MikroBoard for ARM 64-Pin USB Board MIKROE-649
- RS Stock No.:
- 122-101
- Mfr. Part No.:
- MIKROE-649
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-101
- Mfr. Part No.:
- MIKROE-649
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MikroBoard for ARM 64-Pin | |
| Technology | USB | |
| Device Core | ARM | |
| Processor Part Number | Mikroe-649 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MikroBoard for ARM 64-Pin | ||
Technology USB | ||
Device Core ARM | ||
Processor Part Number Mikroe-649 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE mikroBoard for ARM 64-pin is expertly crafted to seamlessly integrate with the EasyARM v6 development system while also offering versatility as a stand-alone device. Designed for developers and enthusiasts alike, it opens the door to endless possibilities in arm architecture experimentation. With its straightforward programming through a reliable bootloader, this board provides a robust platform for learning, prototyping, and executing complex tasks. Built around NXP silicon, it champions reliability, making it an ideal choice for both novice and experienced users in the field of embedded systems. The mikroBoard not only serves as a functional tool but as a gateway to innovation in ARM-based solutions.
Flexible programming for varied applications
User-friendly integration enhances development
Effective on standard USB supply voltage
Advanced NXP technology for performance
Ideal for educational and professional projects
Related links
- Brand-Rex MikroBoard for ARM 144-Pin USB Board MIKROE-650
- Brand-Rex mikroBoard for PIC 40-Pin with PIC18F4520 USB Board MIKROE-1029
- Brand-Rex mikroBoard for PIC 80-Pin with PIC18F8520 MCU Board MIKROE-707
- Brand-Rex MikroBoard for 8051 40-Pin with AT89S8253 MCU Board MIKROE-703
- Brand-Rex mikroBoard for dsPIC with dsPIC30F6014A MCU Board MIKROE-705
- Brand-Rex mikroBoard for AVR with ATmega128 MCU Board MIKROE-706
- Brand-Rex EasyPIC v8 Over USB-C USB Development Board MIKROE-5314
- Brand-Rex EasyAVR PRO v8 Over USB-C USB Development Board MIKROE-5372
