Johnson Electric Plunger Micro Switch, Solder Terminal, 5A, 250 V ac, SPCO, IP40
- RS Stock No.:
- 883-1613
- Mfr. Part No.:
- F4T7GPUL
- Brand:
- Johnson Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-1613
- Mfr. Part No.:
- F4T7GPUL
- Brand:
- Johnson Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Actuator Type | Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPCO | |
| Housing Material | Fibreglass Reinforced Nylon | |
| IP Rating | IP40 | |
| Operating Force | 1.4N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Ultra Miniature | |
| Length | 12.8mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Width | 1mm | |
| Standards/Approvals | CSA, UL | |
| Series | F4 | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Actuator Type Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Contact Configuration SPCO | ||
Housing Material Fibreglass Reinforced Nylon | ||
IP Rating IP40 | ||
Operating Force 1.4N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Ultra Miniature | ||
Length 12.8mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Width 1mm | ||
Standards/Approvals CSA, UL | ||
Series F4 | ||
Mini microswitch with lever
The smallest microswitch in the world. Design with gold contacts. Applications: video cameras, car audio equipment, VCRs, printers etc.
- RS Stock No. 7410729
- Mfr. Part No. 1050.0151
Each
$7.57
- RS Stock No. 1571014
- Mfr. Part No. 42393
Each
$8.47
- RS Stock No. 1739354
- Mfr. Part No. 42393
Each (In a Bag of 500)
$4.544
- RS Stock No. 3074010
- Mfr. Part No. 83170902
Each
$6.76
Related links
- Johnson Electric Plunger Micro Switch 10 A SPCO, IP67
- Omron Pin Plunger Micro Switch 16 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 16 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 250 V ac IP40
- Marquardt Plunger Micro Switch 16 A SPCO IP0
- Honeywell Pin Plunger Micro Switch 16 A SPCO, IP40
- Marquardt Plunger Micro Switch 16 A SPCO IP00
- Honeywell Pin Plunger Micro Switch 5 A SPCO, IP40











