Saia-Burgess Plunger Micro Switch, Solder Terminal, 5A, 250 V ac, SPCO, IP67
- RS Stock No.:
- 173-9354
- Mfr. Part No.:
- 42393
- Brand:
- Saia-Burgess
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$2,272.00
(exc. GST)
$2,499.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | $4.544 | $2,272.00 | - |
| 2500 + | $4.089 | $2,044.50 | 10% |
*price indicative
- RS Stock No.:
- 173-9354
- Mfr. Part No.:
- 42393
- Brand:
- Saia-Burgess
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 0.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Hazardous Area Certification | No | |
| Mechanical Life | 3000000Operations | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 0.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Hazardous Area Certification No | ||
Mechanical Life 3000000Operations | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Saia-Burgess Microswitch
The Saia-Burgess Microswitch has an electrical rating of 5A at 250VAC with SPDT contact configuration. It has silver contact material and a glass fibre reinforced polyamide case with a plunger actuator.
Features and Benefits
Operating temperature ranges between -40°C and 85°C
Operating force is 0.5N
Mechanical life is 3x10^6 operations
solder terminals
Certifications
IP67 rated
- RS Stock No. 1571014
- Mfr. Part No. 42393
Each
$8.47
- RS Stock No. 4728308
- Mfr. Part No. V4NST7UL
Each
$4.19
- RS Stock No. 1616656
- Mfr. Part No. 83170908
Each
$9.09
- RS Stock No. 3074004
- Mfr. Part No. 83170408
Each
$9.42
Related links
- Saia-Burgess Plunger Micro Switch 5A SPCO, IP67
- Saia-Burgess Plunger Micro Switch 15 A SPCO, IP67
- Crouzet Plunger Micro Switch 5A SPCO, IP67
- Saia-Burgess Plunger Micro Switch 5 A SPDT, IP67
- Saia-Burgess Plunger Micro Switch 5 A CO, IP40
- Saia-Burgess Plunger Micro Switch 1 A SPDT, IP54
- Saia-Burgess Plunger Micro Switch 5 A SPDT, IP40
- Saia-Burgess Plunger Micro Switch SPDT, IP40








