Johnson Electric Plunger Micro Switch, Screw Terminal, 10A, 250 V ac, SPCO, IP67

Temporarily out of stock
RS Stock No.:
883-1631
Distrelec Article No.:
135-85-007
Mfr. Part No.:
V9N
Brand:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Actuator Type

Plunger

Product Type

Micro Switch

Terminal Type

Screw

Switch Contact Current

10A

Housing Material

Zinc

Contact Configuration

SPCO

IP Rating

IP67

Operating Force

5.5N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Microswitch Type

Miniature

Contact AC Voltage

250V ac

Standards/Approvals

CSA, UL

Depth

53mm

Mechanical Life

1000000Cycles

Series

V9

Hazardous Area Certification

No

Width

29mm

COO (Country of Origin):
PL

SPDT & SPST-NC V9 Series


Metal body, IP67 sealed

Silver contacts

Mechanical Life: 106 operations

Operating temperature range: -40 to +125°C

Through-hole mounting

Earth kit provided

Dimensions: H21mm x W29mm x D53mm

Approvals

UL,CSA.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy