Panasonic Lever Micro Switch, Plug-In Terminal, SPST
- RS Stock No.:
- 699-4541
- Mfr. Part No.:
- AV63521264
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-4541
- Mfr. Part No.:
- AV63521264
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Plug-In | |
| Contact Configuration | SPST | |
| Maximum Operating Temperature | 85 °C | |
| Mechanical Life | 100000 Operations | |
| Minimum Operating Temperature | -25 °C | |
| Operating Force | 0.35 N | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Lever | ||
Product Type Micro Switch | ||
Terminal Type Plug-In | ||
Contact Configuration SPST | ||
Maximum Operating Temperature 85 °C | ||
Mechanical Life 100000 Operations | ||
Minimum Operating Temperature -25 °C | ||
Operating Force 0.35 N | ||
- COO (Country of Origin):
- TH
AV6 Connector Type Microswitch
Through the use of a connector this switch has improved operation effectiveness. Contact reliability is achieved by a dust prevention guard and gold clad double layer contacts. Typical applications include vending machines to detect whether cans are out of stock and and ball detection in pin ball machines, paper copiers and laser beam printers.
Note
For suitable connector plug housing see stock no 6028470 for crimp terminals see stock no 6027922
Related links
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Lever Micro Switch 10 mA 5 V dc, SPST
- Panasonic Lever Micro Switch 3 A SPDT, IP67
- Panasonic Lever Micro Switch SPDT
- Panasonic Lever Micro Switch 125 V ac SPDT, IP67
- Panasonic Roller Lever Micro Switch 3A SPCO, IP40
- Panasonic Hinge Lever Micro Switch 100mA SPDT, IP40
- Panasonic Leaf Lever Micro Switch 100 mA SPDT, IP67
