Panasonic Lever Micro Switch, Through Hole Terminal, 125 V ac, 30 V dc, SPDT, IP67
- RS Stock No.:
- 352-5142
- Mfr. Part No.:
- ABJ261240
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.25
(exc. GST)
$6.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 47 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $6.25 |
| 50 + | $5.83 |
*price indicative
- RS Stock No.:
- 352-5142
- Mfr. Part No.:
- ABJ261240
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.39N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Ultra Miniature | |
| Contact AC Voltage | 125V ac | |
| Standards/Approvals | UR, RoHS, CSA | |
| Series | ABJ | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Lever | ||
Product Type Micro Switch | ||
Terminal Type Through Hole | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.39N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Ultra Miniature | ||
Contact AC Voltage 125V ac | ||
Standards/Approvals UR, RoHS, CSA | ||
Series ABJ | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP





Turquoise Switch (IP67)
Turquoise blue seal switch, highly durable in harsh environments
Switch mechanism is sealed tight with ultrasonic swaging
Double-moulded elastomer technology, an industry first
Protective grade: IP67.This does not apply for the terminal on terminal types.
Related links
- Panasonic Hinge Lever Micro Switch 2A 30 V dc IP67
- Panasonic Leaf Lever Micro Switch 100 mA SPDT, IP67
- Panasonic Lever Micro Switch 3 A SPDT, IP67
- ZF Hinge Lever Micro Switch 50mA 30 V dc IP40
- Omron Hinge Lever Micro Switch 100mA 30 V dc IP40
- ZF Hinge Lever Micro Switch 3A 30 V dc IP40
- Omron Roller Lever Micro Switch 3 A 30 V dc IP40
- ZF Roller Lever Micro Switch 3 A 30 V dc IP40
