Panasonic Roller Lever Micro Switch, Pre-Wired Terminal, 1A, 125 V ac, 30 V dc, SPCO, IP67

Subtotal (1 unit)*

$14.45

(exc. GST)

$15.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 82 unit(s) shipping from 23 November 2026
  • Plus 13 unit(s) shipping from 30 November 2026
  • Plus 110 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.45

*price indicative

RS Stock No.:
698-9536
Mfr. Part No.:
ABJ161640
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Roller Lever

Terminal Type

Pre-Wired

Switch Contact Current

1A

Contact Configuration

SPCO

IP Rating

IP67

Operating Force

0.39N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Microswitch Type

Ultra Miniature

Contact AC Voltage

125V ac

Depth

6mm

Mechanical Life

10Operations

Hazardous Area Certification

No

Length

12.8mm

Standards/Approvals

CSA, UR, RoHS

Series

ABJ

COO (Country of Origin):
JP

ABJ Type Ultra-miniature Turquoise Microswitch


The ABJ series ultra-miniature sealed switches offer an IP67 degree of protection for the pre-wired type and are available in many variations to suit your application's needs.

Approvals

UL/CSA

Each
$18.58
Each
$15.50
Each
$17.01
Each
$22.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy