Panasonic Lever Micro Switch, Through Hole Terminal, 3A, 125 V ac, SPDT, IP67

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.72

(exc. GST)

$15.09

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49$13.72
50 +$12.86

*price indicative

RS Stock No.:
352-5215
Mfr. Part No.:
ABV161240
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Lever

Product Type

Micro Switch

Terminal Type

Through Hole

Switch Contact Current

3A

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.59N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

125V ac

Microswitch Type

Miniature

Mechanical Life

5000000Operations

Standards/Approvals

RoHS, SEMKO, UL, VDE, CSA

Series

ABV

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Turquoise Switch (IP67)


Turquoise blue seal switch, highly durable in harsh environments

Switch mechanism is sealed tight with ultrasonic swaging

Double-moulded elastomer technology, an industry first

Protective grade: IP67.This does not apply for the terminal on terminal types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy