RS PRO Morse Taper Shank Reamer Bit, 10 mm Diameter, 127mm Overall
- RS Stock No.:
- 188-2501
- Distrelec Article No.:
- 304-06-900
- Brand:
- RS PRO
Subtotal (1 unit)*
$55.35
(exc. GST)
$60.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.35 |
*price indicative
- RS Stock No.:
- 188-2501
- Distrelec Article No.:
- 304-06-900
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shank Type | Morse Taper | |
| Product Type | Reamer Bit | |
| Diameter | 10mm | |
| Overall Length | 127mm | |
| Cut Length | 102mm | |
| Number of Pieces | 1 | |
| Number of Flutes | 5 | |
| Material | HSS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shank Type Morse Taper | ||
Product Type Reamer Bit | ||
Diameter 10mm | ||
Overall Length 127mm | ||
Cut Length 102mm | ||
Number of Pieces 1 | ||
Number of Flutes 5 | ||
Material HSS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Machine Reamer Bit
The RS PRO machine reamer bit has a diameter of 10mm and 4 number of flutes. It has an overall length of 127mm and cut-length of 76mm. It is made of HSS and it can effortlessly fit into small holes. This RS PRO machine reamer is perfect to deburr welded and punched holes.
Features and Benefits
• Enlarge and align existing holes
• Steel erection
• Suitable for any 3 jaw chuck
Applications
• Automotive, truck and trailer manufacture and repair
Related links
- RS PRO Morse Taper Shank Reamer Bit 127mm Overall
- RS PRO Morse Taper Shank Reamer Bit 167mm Overall
- RS PRO Morse Taper Shank Reamer Bit 152mm Overall
- RS PRO Morse Taper Shank Reamer Bit 5.94in Overall
- RS PRO Morse Taper Shank Reamer Bit 184mm Overall
- RS PRO Morse Taper Shank Reamer Bit 184mm Overall
- RS PRO Morse Taper Shank Reamer Bit 152mm Overall
- RS PRO Morse Taper Shank Reamer Bit 7.25in Overall
