Panasonic Hinge Lever Micro Switch, PCB Terminal Terminal, 100mA, 30 V dc, SPDT, IP40
- RS Stock No.:
- 699-5238
- Mfr. Part No.:
- AH1462619-A
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.88
(exc. GST)
$2.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $1.88 | - |
| 13 - 24 | $1.86 | 1% |
| 25 + | $1.83 | 2% |
*price indicative
- RS Stock No.:
- 699-5238
- Mfr. Part No.:
- AH1462619-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.49N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Ultra Miniature | |
| Series | AH1 | |
| Standards/Approvals | RoHS, UR, REACH, CSA | |
| Length | 12.8mm | |
| Mechanical Life | 500000Operations | |
| Hazardous Area Certification | No | |
| Width | 8.5mm | |
| Depth | 6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.49N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Ultra Miniature | ||
Series AH1 | ||
Standards/Approvals RoHS, UR, REACH, CSA | ||
Length 12.8mm | ||
Mechanical Life 500000Operations | ||
Hazardous Area Certification No | ||
Width 8.5mm | ||
Depth 6mm | ||
- COO (Country of Origin):
- JP
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Related links
- Panasonic Hinge Lever Micro Switch 100mA SPDT, IP40
- Omron Hinge Lever Micro Switch 100mA SPDT, IP40
- Omron Hinge Lever Micro Switch 100mA SPDT, IP40
- Omron Hinge Lever Micro Switch 100mA SPDT, IP40
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPDT
- Omron Hinge Lever Micro Switch 100mA 30 V dc IP40
- Panasonic Hinge Lever Micro Switch 100mA SPCO
- Panasonic Hinge Lever Micro Switch 100mA SPCO
