Aratas Simulated Roller Lever Micro Switch, Pre-Wired Terminal, 100mA, SPDT, IP67
- RS Stock No.:
- 682-2291
- Mfr. Part No.:
- D2VW-01L3-1M(D)(CHN)
- Brand:
- Aratas
Temporarily out of stock
- RS Stock No.:
- 682-2291
- Mfr. Part No.:
- D2VW-01L3-1M(D)(CHN)
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Sealed Miniature | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Series | D2VW | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Sealed Miniature | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
Series D2VW | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Omron Subminiature Sealed (100 mA)
Sealed V3 style microswitch conforming to EN61058-1
Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 100 mA @ 30 Vdc
Contact configuration: SPDT
Approvals
Approvals: UL, CSA, VDE
Related links
- Omron Simulated Roller Lever Micro Switch 100 mA SPDT, IP67
- Omron Short Hinge Lever Micro Switch 5 A SPDT, IP67
- Omron Hinge Lever Micro Switch 5A 30 V dc IP67
- Omron Short Hinge Roller Lever Switch 5A SPDT, IP67
- Omron Plunger Micro Switch 5 A 30 V dc IP67
- Omron Short Hinge Lever Micro Switch 100 mA SPDT, IP67
- Omron Long Hinge Lever Switch 100mA 30 V IP67
- Omron Simulated Roller Lever Micro Switch 5 A SPDT, IP67
