Panasonic Simulated Roller Lever Micro Switch, Solder Terminal, 1A, 125 V ac, 30 V dc, SPCO
- RS Stock No.:
- 173-8818
- Mfr. Part No.:
- AH16849
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-8818
- Mfr. Part No.:
- AH16849
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 1A | |
| Contact Configuration | SPCO | |
| Operating Force | 0.26N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Ultra Miniature | |
| Length | 8.5mm | |
| Depth | 6mm | |
| Mechanical Life | 10Operations | |
| Series | AH1 | |
| Width | 12.8mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UR, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 1A | ||
Contact Configuration SPCO | ||
Operating Force 0.26N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Ultra Miniature | ||
Length 8.5mm | ||
Depth 6mm | ||
Mechanical Life 10Operations | ||
Series AH1 | ||
Width 12.8mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UR, RoHS | ||
- COO (Country of Origin):
- JP
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Related links
- Panasonic Simulated Roller Lever Micro Switch 1 A 30 V dc, SPCO
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 100 mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 100mA SPCO
- Panasonic Simulated Roller Lever Micro Switch 2A SPCO, IP67
- Panasonic Simulated Roller Lever Micro Switch 500mA SPCO, IP40
