Panasonic Simulated Roller Lever Micro Switch, Through Hole Terminal, 2A, 30 V dc, SPCO, IP67
- RS Stock No.:
- 698-9984
- Mfr. Part No.:
- ABS461450
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 unit)*
$7.20
(exc. GST)
$7.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.20 |
*price indicative
- RS Stock No.:
- 698-9984
- Mfr. Part No.:
- ABS461450
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Through Hole | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 0.54N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Subminiature | |
| Standards/Approvals | VDE, RoHS, REACH, cURus | |
| Width | 6.4mm | |
| Mechanical Life | 5000000Operations | |
| Series | ABS | |
| Depth | 11.1mm | |
| Length | 19.8mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Through Hole | ||
Switch Contact Current 2A | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 0.54N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Subminiature | ||
Standards/Approvals VDE, RoHS, REACH, cURus | ||
Width 6.4mm | ||
Mechanical Life 5000000Operations | ||
Series ABS | ||
Depth 11.1mm | ||
Length 19.8mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
Related links
- Panasonic Simulated Roller Lever Micro Switch 2A SPCO, IP67
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 100mA SPCO
- Panasonic Simulated Roller Lever Micro Switch 500mA SPCO, IP40
- Panasonic Simulated Roller Lever Micro Switch 1 A 30 V dc, SPCO
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP50
