Panasonic Pin Plunger Micro Switch, Solder Terminal, 100mA, 250 V ac, 30 V dc, SPCO, IP50

This image is representative of the product range

Subtotal (1 unit)*

$7.31

(exc. GST)

$8.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.31

*price indicative

RS Stock No.:
698-9690
Mfr. Part No.:
ABS141051
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Pin Plunger

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

100mA

Housing Material

ABS

Contact Configuration

SPCO

IP Rating

IP50

Operating Force

1.47N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Contact AC Voltage

250V ac

Microswitch Type

Subminiature

Series

ABS

Width

6.4mm

Hazardous Area Certification

No

Mechanical Life

5000000Operations

Standards/Approvals

cURus, VDE, RoHS

COO (Country of Origin):
JP

ABS Type Sub-miniature Turquoise Microswitch


These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.

Subminiature size

Sealed construction

Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing

Expansion of low-level circuit type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy