Panasonic Pin Plunger Micro Switch, Solder Terminal, 100mA, 250 V ac, 30 V dc, SPCO
- RS Stock No.:
- 173-8349
- Mfr. Part No.:
- AVT3200613
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-8349
- Mfr. Part No.:
- AVT3200613
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.25N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Mechanical Life | 500000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE, UR, RoHS, CSA | |
| Series | AVT | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
Operating Force 0.25N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Mechanical Life 500000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE, UR, RoHS, CSA | ||
Series AVT | ||
- COO (Country of Origin):
- JP
AVT Sub-miniature High Precision Switches (FS-T version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
- RS Stock No. 6989690
- Mfr. Part No. ABS141051
Each
$7.31
- RS Stock No. 1738250
- Mfr. Part No. ABS141051
Each (In a Box of 100)
$8.194
- RS Stock No. 1738490
- Mfr. Part No. AVL3805613-A
Each (In a Box of 100)
$1.771
- RS Stock No. 6994649
- Mfr. Part No. AVL3805613-A
Each
$2.04
Related links
- Panasonic Pin Plunger Micro Switch 100mA 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 100mA 30 V dc IP50
- Panasonic Pin Plunger Micro Switch 100mA SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Long Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Short Hinge Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP40










