Aratas Roller Lever Micro Switch, Solder Terminal, 100mA, 30 V dc, SPDT, IP67
- RS Stock No.:
- 682-2067
- Mfr. Part No.:
- D2SW-01L2H
- Brand:
- Aratas
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.27
(exc. GST)
$16.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 81 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $15.27 | - |
| 50 - 149 | $14.83 | 2% |
| 150 - 249 | $14.41 | 5% |
| 250 - 499 | $13.99 | 8% |
| 500 + | $13.64 | 10% |
*price indicative
- RS Stock No.:
- 682-2067
- Mfr. Part No.:
- D2SW-01L2H
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Sealed Subminiature | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | D2SW | |
| Mechanical Life | 5000000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Sealed Subminiature | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series D2SW | ||
Mechanical Life 5000000Operations | ||
- COO (Country of Origin):
- JP
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
- RS Stock No. 6160439
- Mfr. Part No. D2JW-01K21
Each
$16.81
- RS Stock No. 6160524
- Mfr. Part No. D2SW-3L2H
Each
$16.90
- RS Stock No. 6822061
- Mfr. Part No. D2SW-01L2M
Each
$19.35
- RS Stock No. 6160451
- Mfr. Part No. D2JW-01K21-MD
Each
$36.91
Related links
- Omron Roller Lever Micro Switch 100 mA SPDT, IP67
- Omron Roller Lever Micro Switch 100 mA SPDT, IP67
- Omron Simulated Roller Lever Micro Switch 100 mA SPDT, IP67
- Omron Roller Lever Micro Switch 3 A SPDT, IP67
- Omron Roller Lever Micro Switch 100 mA 30 V dc IP67
- Omron Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Roller Lever Micro Switch 100 mA 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 100 mA SPDT, IP67











