Panasonic Roller Lever Micro Switch, Tab Terminal, 100mA, 250 V ac, 30 V dc, SPCO, IP50
- RS Stock No.:
- 173-8248
- Mfr. Part No.:
- ABS111651
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-8248
- Mfr. Part No.:
- ABS111651
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Tab | |
| Switch Contact Current | 100mA | |
| Housing Material | ABS | |
| Contact Configuration | SPCO | |
| IP Rating | IP50 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Mechanical Life | 5000000Operations | |
| Standards/Approvals | VDE, RoHS, cURus | |
| Width | 6.4mm | |
| Hazardous Area Certification | No | |
| Series | ABS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Tab | ||
Switch Contact Current 100mA | ||
Housing Material ABS | ||
Contact Configuration SPCO | ||
IP Rating IP50 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Mechanical Life 5000000Operations | ||
Standards/Approvals VDE, RoHS, cURus | ||
Width 6.4mm | ||
Hazardous Area Certification No | ||
Series ABS | ||
- COO (Country of Origin):
- JP
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
Related links
- Panasonic Roller Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Roller Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Roller Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Roller Lever Micro Switch 100mA 30 V dc IP67
- Panasonic Short Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP50
