Panasonic Pin Plunger Micro Switch, Solder Terminal, 100mA, 250 V ac, 30 V dc, SPCO, IP50
- RS Stock No.:
- 173-8250
- Mfr. Part No.:
- ABS141051
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$819.40
(exc. GST)
$901.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $8.194 | $819.40 | - |
| 500 + | $7.375 | $737.50 | 9% |
*price indicative
- RS Stock No.:
- 173-8250
- Mfr. Part No.:
- ABS141051
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| Housing Material | ABS | |
| IP Rating | IP50 | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Width | 6.4mm | |
| Standards/Approvals | cURus, VDE, RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Series | ABS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
Housing Material ABS | ||
IP Rating IP50 | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Width 6.4mm | ||
Standards/Approvals cURus, VDE, RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
Series ABS | ||
- COO (Country of Origin):
- JP
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
- RS Stock No. 6989690
- Mfr. Part No. ABS141051
Each
$7.31
- RS Stock No. 1738490
- Mfr. Part No. AVL3805613-A
Each (In a Box of 100)
$1.771
- RS Stock No. 6994649
- Mfr. Part No. AVL3805613-A
Each
$2.04
- RS Stock No. 6989707
- Mfr. Part No. ABS141151
Each
$10.04
Related links
- Panasonic Pin Plunger Micro Switch 100mA 30 V dc IP50
- Panasonic Pin Plunger Micro Switch 100mA 30 V dc, SPCO
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Short Hinge Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Roller Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Pin Plunger Micro Switch 5A 24 V dc IP50
- Panasonic Pin Plunger Micro Switch 100mA SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO











