CAMDENBOSS Long Arm Roller Micro Switch, Quick Connect Terminal, 5A, 250 V ac, SPDT

Subtotal (1 pack of 1000 units)*

$3,819.00

(exc. GST)

$4,201.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$3.819$3,819.00

*price indicative

RS Stock No.:
280-7672
Distrelec Article No.:
304-28-396
Mfr. Part No.:
CSM30560D
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Micro Switch

Actuator Type

Long Arm Roller

Terminal Type

Quick Connect

Switch Contact Current

5A

Contact Configuration

SPDT

Housing Material

Bakelite, PBT, Silver Nickel Alloy Copper, Silver Plated Brass, Stainless Steel

Operating Force

0.8N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

105°C

Contact AC Voltage

250V ac

Series

CSM

Standards/Approvals

C US, RoHS

Hazardous Area Certification

No

Length

27.8mm

Width

15.9mm

COO (Country of Origin):
CN
The CAMDENBOSS V3 Type Micro switch features a 5A rating for single pole, double throw switching. Equipped with a long arm roller, this micro switch is designed for precise and reliable performance. The 4.8 mm quick connect terminals facilitate easy and efficient installation, making it a versatile component for various applications where a 5A switching capacity is required.

Coil spring mechanism

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy