Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 5A, 250 V ac, 250 V dc, IP40
- RS Stock No.:
- 205-9784
- Mfr. Part No.:
- V19S05-EZ015
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,546.25
(exc. GST)
$1,701.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | $6.185 | $1,546.25 |
| 500 - 750 | $6.048 | $1,512.00 |
| 1000 + | $5.918 | $1,479.50 |
*price indicative
- RS Stock No.:
- 205-9784
- Mfr. Part No.:
- V19S05-EZ015
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 5A | |
| Housing Material | Thermoplastic Polybutylene Terephthalate | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V dc | |
| Microswitch Type | Unsealed | |
| Depth | 15.9mm | |
| Length | 27.8mm | |
| Series | V19 | |
| Standards/Approvals | CQC, UL, RoHS, ENEC, cUL, CSA | |
| Width | 10.3mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 60Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Quick Connect | ||
Switch Contact Current 5A | ||
Housing Material Thermoplastic Polybutylene Terephthalate | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V dc | ||
Microswitch Type Unsealed | ||
Depth 15.9mm | ||
Length 27.8mm | ||
Series V19 | ||
Standards/Approvals CQC, UL, RoHS, ENEC, cUL, CSA | ||
Width 10.3mm | ||
Hazardous Area Certification No | ||
Mechanical Life 60Cycles | ||
- COO (Country of Origin):
- CN
Honeywell V19 Series Micro Switch, 5A Contact Current, Pin Plunger Actuator - V19S05-EZ015
This micro switch is a Compact electromechanical device designed to detect and break circuits in control and safety applications. It operates across a moderate temperature range and is constructed with a thermoplastic PBT housing and a pin-actuated plunger for direct mechanical activation. The unit provides a practical Interface for low-power switching where a small unsealed component is acceptable.
Features and Benefits:
• 5A contact current gives clear on/off electrical control
• 250V AC DC contact voltage supports AC and DC circuits
• Quick-connect terminals enable Rapid wiring and maintenance
• IP40 protection reduces ingress risk in controlled environments
• Mechanical life of 60 cycles indicates simple repetitive operation
• 250V AC DC contact voltage supports AC and DC circuits
• Quick-connect terminals enable Rapid wiring and maintenance
• IP40 protection reduces ingress risk in controlled environments
• Mechanical life of 60 cycles indicates simple repetitive operation
Applications
• Used with actuator mechanisms requiring pin-plunger input
• Ideal for low-voltage industrial control signalling
• Can be used for testing rigs with frequent manual actuation
• Ideal for low-voltage industrial control signalling
• Can be used for testing rigs with frequent manual actuation
What temperature range can it operate within?
It functions from -25°C minimum to 85°C maximum.
What material is used for the enclosure?
The housing is MADE from thermoplastic polybutylene terephthalate.
Which Terminal style is fitted for electrical connection?
It is provided with quick-connect terminals for spade-style mating.
Is the switch suitable for hazardous area installation?
No, it does not carry hazardous-area certification.
What is the form factor and ingress specification?
The product is an unsealed small micro switch with an IP40 rating.
Related links
- Honeywell Pin Plunger Micro Switch 5 A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 5 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 5A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 16 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 250 V ac IP40
- Honeywell Pin Plunger Micro Switch 16A 250 V dc IP40
- Omron Hinge Lever Micro Switch 10 A 250 V dc IP40
- Omron Long Hinge Lever Micro Switch 15 A 250 V dc IP40
