Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 16A, 250 V ac, SPST, IP40

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$37.24

(exc. GST)

$40.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 60$3.724$37.24
70 - 120$3.631$36.31
130 +$3.576$35.76

*price indicative

RS Stock No.:
205-9794
Mfr. Part No.:
V19T16-CP100
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Pin Plunger

Product Type

Micro Switch

Terminal Type

Quick Connect

Switch Contact Current

16A

Housing Material

Thermoplastic Polybutylene Terephthalate

Contact Configuration

SPST

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Contact AC Voltage

250V ac

Microswitch Type

Unsealed

Depth

15.9mm

Length

27.8mm

Mechanical Life

60Cycles

Series

V19

Width

10.3mm

Hazardous Area Certification

No

Standards/Approvals

UL, RoHS, ENEC, cUL, CSA, CQC

COO (Country of Origin):
CN

Honeywell V19 Series Micro Switch, 16A Contact Current, 250V ac Contact AC Voltage - V19T16-CP100


This micro switch provides compact, single-pole switching for control and sensing tasks in industrial environments. It is an unsealed device with a pin plunger actuator and quick-connect terminals, designed to operate reliably across a wide temperature range. The housing is moulded from thermoplastic PBT and it meets multiple international approvals suitable for equipment integration.

Features and Benefits:


• 16A contact rating delivers high current-handling capability
• 60 cycles mechanical life supports repeated actuation scenarios
• IP40 protection reduces ingress risk in controlled spaces
• Operates between -25°C and 125°C for a wide thermal range
• Quick-connect terminals enable Rapid installation and replacement

Applications


• Suitable for control panels requiring single-pole switching
• Ideal for use in machinery sensing and limit-switch tasks
• Used with wiring looms needing fast Terminal connections
• Can be used for temperature-tolerant electrical assemblies
• Appropriate for equipment requiring recognised approvals

What Terminal type is provided for external connections?


The device uses quick-connect terminals for fast mating with disconnect fittings.

What actuator style does it employ for triggering?


It features a pin plunger actuator that converts linear motion into contact switching.

What material composes the external enclosure?


The housing is MADE from thermoplastic polybutylene terephthalate, providing an insulating structure.

Which contact configuration is implemented for circuit behaviour?


It uses a single-pole single-throw contact arrangement for simple on/off control.

Each (In a Bag of 10)
$4.804
Each (In a Bag of 10)
$3.571
Each
$6.32
Each (In a Bag of 10)
$3.786

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy